Honeywell 17HM6 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 6.35mm |
| Electrical Life | 25000Cycles |
| Length | 20.04mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 1.95N |
| Orientation | Straight |
| Packaging | Bulk |
| Series | HM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 6.35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 17HM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
