Honeywell 17MA1-B technical specifications.
| Package/Case | Metal |
| Height | 13.5mm |
| Illumination Type | Non-Illuminated |
| Length | 66.8mm |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Termination | Snap in |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 17MA1-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
