
SPDT momentary snap action switch featuring a 5A current rating at 28VDC and 115VAC. This general-purpose switch offers a gold contact material and plating, with a plastic plunger actuator and solder terminals for straight orientation. Designed for chassis or panel mounting via screw or solder, it operates within a temperature range of -53°C to 121°C and boasts a mechanical life of 10,000,000 cycles.
Honeywell 17SX21-T technical specifications.
| Actuator Material | Plastic |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 5.1mm |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 17SX21-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.