The Honeywell 1800-02D-K1N is a differential pressure sensor with an operating pressure range of 0 to 10psi and a maximum overload pressure of 50psi. It operates at a maximum supply voltage of 15V and has a minimum operating temperature of -40C and a maximum operating temperature of 121C. The device has a maximum supply current of 2mA and an output voltage range of 0 to 0.12V. It is packaged in a TO-8 package and has a response time of 1ms.
Honeywell 1800-02D-K1N technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 10psi |
| Maximum Overload Pressure | 50psi |
| Max Operating Supply Voltage | 15V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 121°C |
| Maximum Supply Current | 2mA |
| Output Voltage | 0 to 0.12V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 7 |
| Package/Case | TO-8 |
| Package Family Name | TO-233-AA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 1800-02D-K1N to view detailed technical specifications.
No datasheet is available for this part.