The Honeywell 1800-07G-K2M is a gage pressure sensor with an operating range of 0 to 30psi and a maximum overload pressure of 250psi. It operates at a maximum supply voltage of 15V and a typical operating supply voltage of 10V. The device is suitable for use in temperatures ranging from -40 to 121°C. The sensor has a response time of 1 millisecond and a maximum supply current of 2A. It is available in a TO-8 package with 6 pins.
Honeywell 1800-07G-K2M technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 15V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 121°C |
| Maximum Supply Current | 2mA |
| Output Voltage | 0 to 0.12V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 6 |
| Package/Case | TO-8 |
| Package Family Name | TO-233-AA |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.