The Honeywell 1800-10D-K4L differential pressure sensor is a board mount device with a TO-8 package. It operates over a temperature range of -40°C to 121°C and can withstand maximum overload pressures of up to 350psi. The sensor requires a maximum supply voltage of 15V and a maximum supply current of 2mA. It has a typical operating supply voltage of 10V and a response time of 1ms. The output voltage is proportional to the input pressure, ranging from 0 to 0.12V.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 350psi |
| Max Operating Supply Voltage | 15V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 121°C |
| Maximum Supply Current | 2mA |
| Output Voltage | 0 to 0.12V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 7 |
| Package/Case | TO-8 |
| Package Family Name | TO-233-AA |
| RoHS Version | 2002/95/EC |