The Honeywell 1805-00A-L4M is an absolute pressure sensor with a maximum operating supply voltage of 15V and a maximum operating temperature range of -40°C to 121°C. It has a maximum supply current of 2A and an output voltage range of 0 to 0.12V. The device has a response time of 1ms and is packaged in a TO-8 package. It is designed for board mount applications and is suitable for use in environmental sensing applications.
Honeywell 1805-00A-L4M technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 3psi |
| Maximum Overload Pressure | 15psi |
| Max Operating Supply Voltage | 15V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 121°C |
| Maximum Supply Current | 2mA |
| Output Voltage | 0 to 0.12V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 6 |
| Package/Case | TO-8 |
| Package Family Name | TO-233-AA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 1805-00A-L4M to view detailed technical specifications.
No datasheet is available for this part.