The Honeywell 1805-01D-K1L is a differential pressure sensor with a maximum operating supply voltage of 15V and a maximum supply current of 2mA. It has a typical operating supply voltage of 10V and an output voltage range of 0 to 0.12V. The device operates within a temperature range of -40 to 121°C and is available in a 7-pin TO-8 package. The sensor is designed for board mount applications and is suitable for use in environments where pressures range from 0 to 5psi, with a maximum overload pressure of 25psi.
Honeywell 1805-01D-K1L technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 25psi |
| Max Operating Supply Voltage | 15V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 121°C |
| Maximum Supply Current | 2mA |
| Output Voltage | 0 to 0.12V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 7 |
| Package/Case | TO-8 |
| Package Family Name | TO-233-AA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 1805-01D-K1L to view detailed technical specifications.
No datasheet is available for this part.