
The 180PC Series Differential Pressure Sensor from Honeywell operates over a temperature range of -40°C to 85°C and is designed for use in environments with pressures up to 20PSI. This sensor provides an analog voltage output of 6V and is available in a through-hole package. The device is compliant with RoHS regulations and has a maximum supply current of 6mA at 8V. It is suitable for use in general applications within the environmental sensor category.
Honeywell 185PC05DT technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Current | 6mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 8V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Port Style | Barbless |
| Pressure Type | Differential |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 180PC |
| Termination | PC Pin |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
No datasheet is available for this part.
