The 185PC30AT Absolute Pressure Sensor from Honeywell offers an operating temperature range of -40°C to 85°C and a maximum operating pressure of 45PSI. It features a 6V analog output and a supply current of 6mA. The sensor is RoHS compliant and available in a package quantity of 10. It has a barbless port style and is part of the 180PC series.
Sign in to ask questions about the Honeywell 185PC30AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 185PC30AT technical specifications.
| Accuracy | 0.75% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Current | 6mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Operating Pressure | 15PSI |
| Output Type | Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | 180PC |
| Supply Current | 6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 185PC30AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.