SENSOR DIFFERENTIAL 0-30 PSI
Checking distributor stock and pricing after the page loads.
Honeywell 185PC30DH technical specifications.
| Accuracy | 1.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | Analog Voltage |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | 180PC |
| Termination | PC Pin |
| RoHS | Compliant |