Sign in to ask questions about the Honeywell 1865-07G-KDN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1865-07G-KDN technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Input Resistance | 40kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -28°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 15V |
| Operating Pressure | 30PSI |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | 1865 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1865-07G-KDN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
