
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Honeywell 192-103LET-A12 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 192 |
| RoHS | Compliant |
No datasheet is available for this part.
