
Thermistor 500 Ohm 0.5% 2-Pin Radial 3348K
Honeywell 192-501DEV-A01 technical specifications.
| Diameter | 2413mm |
| Lead Length | 381mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistance Tolerance | 0.5% |
| RoHS Compliant | Yes |
| Series | 192 |
| Termination | Axial |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.
