THERMISTOR NTC 500OHM 3348K BEAD
Honeywell 192-501DEV-A02 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Resistance Tolerance | 0.5% |
| Series | 192 |
| RoHS | Compliant |
No datasheet is available for this part.