
The 197-302LAG-A01 resistor features a 3kR resistance value with a 10% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The resistor is compliant with RoHS regulations and has a lead length of 381mm. It is available in a axial package with a diameter of 2413mm.
Honeywell 197-302LAG-A01 technical specifications.
| Diameter | 2413mm |
| Lead Length | 381mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Resistance | 3kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | 197 |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 197-302LAG-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.