
The Honeywell 19C005PG2K is a pressure sensor with a gauge type and maximum operating temperature of 125°C. It measures up to 5PSI and operates within a supply voltage of 15V. The sensor has dimensions of 18.95mm in length and width, and 9.52mm in height. It is not RoHS compliant and is packaged in a quantity of 25.
Checking distributor stock and pricing after the page loads.
| Height | 9.52mm |
| Length | 18.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Operating Pressure | 5PSI |
| Package Quantity | 25 |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Width | 18.95mm |
| RoHS | Not Compliant |