
Absolute pressure sensor with a 0-15 PSI operating range and a maximum pressure rating of 45 PSI. Features a 0-100mV analog voltage output from a Wheatstone bridge, with a 0.25% accuracy. Operates across a temperature range of -40°C to 125°C, powered by a maximum supply voltage of 15V. This cylindrical sensor has a threaded port, through-hole mounting, and cable termination.
Honeywell 19C015PA4K technical specifications.
| Accuracy | 0.25% |
| Height | 30.99mm |
| Length | 21.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage | 15V |
| Mount | Stud |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage, Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19 mm |
| Termination | Cable |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19C015PA4K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.