Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0-100mV, Cylindrical, Through Hole Mount
Honeywell 19C015PG8L technical specifications.
| Accuracy | 0.25% |
| Height | 14.86mm |
| Length | 18.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage | 15V |
| Mount | Panel |
| Nominal Supply Current | 2mA |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | 19 mm |
| Supply Current | 2mA |
| Termination | Cable |
| Width | 18.95mm |
| RoHS | Not Compliant |
No datasheet is available for this part.