The 19C015PV7K is a vacuum gage pressure sensor with an operating pressure range of 0 to 15psi. It has a maximum overload pressure of 45psi and operates within a temperature range of -40 to 125 degrees Celsius. The device is a 4-pin component with a male 1/4 BSPP port and can measure both gas and liquid media. It has a response time of 0.1 seconds and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Honeywell 19C015PV7K technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Vacuum Gage |
| Maximum Overload Pressure | 45psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 15V |
| Port Type | Male |
| Port Size | 1/4 BSPP |
| Media | Gas|Liquid |
| Response Time | 0.1(Typ)ms |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.