The 19C015PV7L pressure sensor from Honeywell is a device that measures pressure up to 15PSI. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 15V with a maximum supply current of 2mA. The sensor is packaged in a size of 82.3mm x 21.99mm x 19.05mm.
Checking distributor stock and pricing after the page loads.
Honeywell 19C015PV7L technical specifications.
| Height | 82.3mm |
| Length | 21.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 15PSI |
| Package Quantity | 25 |
| Supply Current | 2mA |
| Width | 19.05mm |
| RoHS | Compliant |
No datasheet is available for this part.