The 19C015PV8L is a vacuum gage pressure sensor from Honeywell with an operating pressure range of 0 to 15psi. It has a maximum overload pressure of 45psi and operates within a temperature range of -40 to 125 degrees Celsius. The device has a ring electrical termination and can sense both gas and liquid media. It has a response time of 0.1 seconds and a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
Honeywell 19C015PV8L technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Vacuum Gage |
| Maximum Overload Pressure | 45psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2mA |
| Electrical Termination | Ring |
| Media | Gas|Liquid |
| Response Time | 0.1(Typ)ms |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.