Pressure Sensor 0psi to 15psi Vacuum Gage 4-Pin
Checking distributor stock and pricing after the page loads.
Honeywell 19C015PV9L technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Vacuum Gage |
| Maximum Overload Pressure | 45psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2mA |
| Port Type | Female |
| Port Size | 1/4 VCR |
| Media | Gas|Liquid |
| Response Time | 0.1(Typ)ms |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.