Industrial Pressure Sensors 0 to 30 psi, 15Vdc Shock 100 G for 11ms
Checking distributor stock and pricing after the page loads.
Honeywell 19C030PV1K technical specifications.
| Height | 65.4mm |
| Length | 18.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Operating Pressure | 30PSI |
| Package Quantity | 25 |
| Width | 18.9mm |
| RoHS | Compliant |
No datasheet is available for this part.