
Checking distributor stock and pricing after the page loads.
Honeywell 19C030PV2K technical specifications.
| Accuracy | 0.25% |
| Height | 60.32mm |
| Length | 18.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | -90PSI |
| Max Supply Voltage | 15V |
| Mount | Panel |
| Operating Pressure | -30PSI |
| Output Type | Analog Voltage |
| Output Voltage | 100mV |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Vacuum |
| Series | 19 mm |
| Termination | Cable |
| DC Rated Voltage | 15V |
| Width | 18.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
