
This 19 mm vacuum pressure sensor features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It has a maximum supply voltage of 15V and a supply current of 2mA. The sensor is packaged in bulk and has a threaded port for connection. It is designed for industrial use and has a nominal output voltage of 100mV.
Checking distributor stock and pricing after the page loads.
Honeywell 19C030PV4L technical specifications.
| Accuracy | 0.25% |
| Height | 81.79mm |
| Lead Free | Contains Lead |
| Length | 21.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | -90PSI |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Nominal Supply Current | 2mA |
| Operating Pressure | -30PSI |
| Output Type | Analog Voltage |
| Output Voltage | 100mV |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Series | 19 mm |
| Supply Current | 2mA |
| Termination | Cable |
| DC Rated Voltage | 15V |
| Width | 19.05mm |
| RoHS | Compliant |
No datasheet is available for this part.