Pressure Sensor 0psi to 100psi Absolute 4-Pin
Checking distributor stock and pricing after the page loads.
Honeywell 19C100A2 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Mount | Flush |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Absolute |
| Series | 19 mm |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.