The 19C100A4 is an absolute pressure sensor from Honeywell, operating within a temperature range of -20°C to 125°C. It features a response time of 0.1 seconds and can withstand pressures up to 200psi. The device is designed for use with gas or liquid media and has a typical operating supply voltage of 15V. It is available in a 4-pin package and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Honeywell 19C100A4 technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 200psi |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Port Type | Male |
| Port Size | 1/8-27 NPT |
| Media | Gas|Liquid |
| Response Time | 0.1ms |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.