
The 19C100PA2K is a 19 mm absolute pressure sensor with an operating pressure range of 100PSI and a maximum operating temperature of 125°C. It is designed for panel mount applications and has a DC rated voltage of 15V. The sensor is not RoHS compliant and is available in a bulk packaging quantity of 25. It measures 9.52mm in height, 18.95mm in length, and 18.95mm in width.
Checking distributor stock and pricing after the page loads.
Honeywell 19C100PA2K technical specifications.
| Accuracy | 0.25% |
| Package/Case | 100 |
| Height | 9.52mm |
| Lead Free | Lead Free |
| Length | 18.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Voltage | 15V |
| Mount | Panel |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | 19 mm |
| Termination | Cable |
| DC Rated Voltage | 15V |
| Width | 18.95mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
