The 19C100PA2L is an absolute pressure sensor with a maximum overload pressure of 300psi and a response time of 0.1 seconds. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum supply current of 2mA. The device is suitable for use in both gas and liquid media and is available in a 4-pin package.
Checking distributor stock and pricing after the page loads.
Honeywell 19C100PA2L technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 300psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2mA |
| Electrical Termination | Flush Mount |
| Media | Gas|Liquid |
| Response Time | 0.1(Typ)ms |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.