
The 19C100PV2K pressure sensor from Honeywell offers 0.25% accuracy and operates within a temperature range of -40°C to 125°C. It is designed to handle a maximum supply voltage of 15V and can withstand pressures up to -300PSI. The sensor is packaged in a bulk quantity of 25 units and has a cable termination. Its dimensions are 60.32mm in height, 18.9mm in length, and 18.9mm in width.
Checking distributor stock and pricing after the page loads.
Honeywell 19C100PV2K technical specifications.
| Accuracy | 0.25% |
| Package/Case | 100 |
| Height | 60.32mm |
| Length | 18.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | -300PSI |
| Max Supply Voltage | 15V |
| Operating Pressure | -100PSI |
| Output Type | Analog Voltage |
| Output Voltage | 102mV |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Vacuum |
| Series | 19 mm |
| Termination | Cable |
| Width | 18.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
