The 19C100PV4L is a vacuum pressure sensor from Honeywell with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and can withstand pressures up to -300PSI. The sensor has a threaded port style and is mounted via a stud. It provides an analog voltage output of 100mV and is rated for a maximum supply voltage of 15V and current of 2mA.
Checking distributor stock and pricing after the page loads.
Honeywell 19C100PV4L technical specifications.
| Accuracy | 0.25% |
| Height | 81.79mm |
| Lead Free | Lead Free |
| Length | 21.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | -300PSI |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Mount | Stud |
| Nominal Supply Current | 2mA |
| Operating Pressure | -100PSI |
| Output Type | Analog Voltage |
| Output Voltage | 100mV |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Series | 19 mm |
| Supply Current | 2mA |
| Termination | Cable |
| DC Rated Voltage | 15V |
| Width | 19.05mm |
| RoHS | Compliant |
No datasheet is available for this part.
