Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 19C100PV5L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 19C100PV5L technical specifications.
| Accuracy | 0.25% |
| Height | 82.04mm |
| Lead Free | Lead Free |
| Length | 21.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | -300PSI |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Nominal Supply Current | 2mA |
| Operating Pressure | -100PSI |
| Output Type | Analog Voltage |
| Output Voltage | 100mV |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Series | 19 mm |
| Supply Current | 2mA |
| Termination | Cable |
| DC Rated Voltage | 15V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19C100PV5L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.