
Industrial absolute pressure sensor with a 0 to 500 PSI operating range and 0.25% accuracy. Features analog voltage output via a Wheatstone bridge, delivering 100mV output. Operates across a -40°C to 125°C temperature range with a maximum supply voltage of 15V. Housed in a 19.05mm width, 21.98mm length, and 30.99mm height package with threaded port style and stud mount.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Package/Case | 0500 |
| Height | 30.99mm |
| Lead Free | Lead Free |
| Length | 21.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1200PSI |
| Max Supply Voltage | 15V |
| Mount | Stud |
| Operating Pressure | 500PSI |
| Output Type | Analog Voltage, Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19 mm |
| Termination | Cable |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 19.05mm |
| RoHS | Compliant |
