
The 19C500PV2L pressure sensor from Honeywell operates within a temperature range of -40°C to 125°C and is powered by a maximum supply voltage of 15V with a nominal supply current of 2mA. The sensor measures 60.32mm in height and 18.9mm in length and width. It is available in packages of 25 units.
Checking distributor stock and pricing after the page loads.
Honeywell 19C500PV2L technical specifications.
| Height | 60.32mm |
| Length | 18.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 500PSI |
| Package Quantity | 25 |
| Supply Current | 2mA |
| Width | 18.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
