
The 19HM1 is a basic SPDT switch from Honeywell with a contact material of gold. It has a maximum operating temperature of 260°C and a maximum voltage rating of 28V DC. The switch has a current rating of 500mA and is terminated with solder. It is not RoHS compliant.
Honeywell 19HM1 technical specifications.
| Contact Material | Gold |
| Current Rating | 500mA |
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 260°C |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 1.95N |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 19HM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.