Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 19HM4-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 19HM4-CB technical specifications.
| Contact Material | Gold |
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 500mA |
| Max Voltage Rating (DC) | 28V |
| Package Quantity | 1 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 19HM4-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.