Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.5A 28VDC 3.06N Thru-Hole
Checking distributor stock and pricing after the page loads.
Honeywell 19HM6-CB technical specifications.
| Contact Material | Gold |
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 500mA |
| Max Voltage Rating (DC) | 28V |
| Package Quantity | 1 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.