
The Honeywell 19U005PG2K is a gauge pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It measures up to 5PSI and operates at a maximum supply voltage of 15V. The sensor is packaged in a quantity of 25 and has dimensions of 60.32mm in height, 18.9mm in length, and 18.9mm in width.
Checking distributor stock and pricing after the page loads.
| Height | 60.32mm |
| Length | 18.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Operating Pressure | 5PSI |
| Package Quantity | 25 |
| Pressure Type | Gauge |
| Width | 18.9mm |
| RoHS | Compliant |