The Honeywell 19U015PG5L is a gage pressure sensor with an operating pressure range of 0 to 15psi. It has a maximum overload pressure of 45psi and operates within a temperature range of -40 to 125 degrees Celsius. The device has a maximum supply current of 2mA and a response time of 0.1 seconds. It features a 1/4-18 NPT port and is suitable for measuring gas or liquid media.
Honeywell 19U015PG5L technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2mA |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Media | Gas|Liquid |
| Response Time | 0.1(Typ)ms |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.