
The 19U015PV2K is a vacuum pressure sensor from Honeywell with an operating temperature range of -40°C to 125°C. It has a maximum supply voltage of 15V and a pressure range of -45PSI to -15PSI. The sensor is part of the 19mm series and has a package quantity of 25. It is designed for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell 19U015PV2K technical specifications.
| Accuracy | 0.25% |
| Height | 60.32mm |
| Length | 18.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | -45PSI |
| Max Supply Voltage | 15V |
| Operating Pressure | -15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Vacuum |
| Series | 19 mm |
| Termination | Cable |
| Width | 18.9mm |
| RoHS | Compliant |
No datasheet is available for this part.