Pressure Sensor 0psi to 30psi Vacuum Gage 4-Pin
Checking distributor stock and pricing after the page loads.
Honeywell 19U030PV2K technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Vacuum Gage |
| Maximum Overload Pressure | 90psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 15V |
| Electrical Termination | Flush Mount |
| Media | Gas|Liquid |
| Response Time | 0.1(Typ)ms |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.