The 19U030PV4L is a vacuum gage pressure sensor with an operating pressure range of 0 to 30psi. It has a maximum overload pressure of 90psi and operates within a temperature range of -40 to 125 degrees Celsius. The device requires a maximum supply current of 2mA and features a 1/8-27 NPT port size. It is suitable for use with both gas and liquid media and has a response time of 0.1 seconds.
Checking distributor stock and pricing after the page loads.
Honeywell 19U030PV4L technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Vacuum Gage |
| Maximum Overload Pressure | 90psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2mA |
| Port Type | Male |
| Port Size | 1/8-27 NPT |
| Media | Gas|Liquid |
| Response Time | 0.1(Typ)ms |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.