The 19U100PV2L is a vacuum gage pressure sensor with an operating pressure range of 0 to 100psi. It features a maximum overload pressure of 300psi and operates within a temperature range of -40 to 125 degrees Celsius. The device has a maximum supply current of 2mA and is available in a 4-pin flush mount package. It is suitable for use in both gas and liquid media environments, with a response time of 0.1 seconds typical.
Checking distributor stock and pricing after the page loads.
Honeywell 19U100PV2L technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Vacuum Gage |
| Maximum Overload Pressure | 300psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2mA |
| Electrical Termination | Flush Mount |
| Media | Gas|Liquid |
| Response Time | 0.1(Typ)ms |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.