Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 19U200PA1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 19U200PA1K technical specifications.
| Height | 65.4mm |
| Length | 18.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Panel |
| Operating Pressure | 200PSI |
| Package Quantity | 25 |
| Pressure Type | Absolute |
| Width | 18.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19U200PA1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
