
Industrial Pressure Sensors 15VDC 0psi to 200psi 100 G for 11 ms
Honeywell 19U200PA7K technical specifications.
| Accuracy | 0.25% |
| Height | 82.3mm |
| Length | 21.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Max Supply Voltage | 15V |
| Mount | Stud |
| Operating Pressure | 200PSI |
| Output Type | Analog Voltage |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | 19 mm |
| Termination | Cable |
| Width | 19.05mm |
| RoHS | Compliant |
No datasheet is available for this part.
