
Pressure Sensor 0psi to 300psi Absolute 4-Pin
Checking distributor stock and pricing after the page loads.
Honeywell 19U300PA7K technical specifications.
| Package/Case | PDIP |
| Height | 82.3mm |
| Length | 21.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Stud |
| Operating Pressure | 300PSI |
| Package Quantity | 25 |
| Pressure Type | Absolute |
| Width | 19.05mm |
| RoHS | Compliant |
No datasheet is available for this part.