
SPDT safety interlock switch featuring a push-pull plunger actuator. Rated for 15A at 480VAC and 250VDC, with a 250mA contact current rating. Operates across a temperature range of -55°C to 125°C. Mounts via screw to chassis or panel. RoHS compliant and lead-free.
Honeywell 1AC2 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Approvals | UL |
| Package/Case | 125 |
| Contact Current Rating | 250mA |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1588gf |
| Operating Position | 635mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1AC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
