This magnetic actuator from Honeywell features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum output current of 40mA and a supply voltage of 24V. The actuator's supply current is 18.5mA. It uses a magnetic sensing method and is part of the 1AV series.
Sign in to ask questions about the Honeywell 1AV11F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1AV11F technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Sensing Method | Magnetic |
| Series | 1AV |
| Supply Current | 18.5mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1AV11F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.