Sign in to ask questions about the Honeywell 1AV12F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1AV12F technical specifications.
| Actuator Material | Magnet |
| Contact Current Rating | 18.5mA |
| Lead Length | 178mm |
| Length | 31.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Sensing Method | Magnetic |
| Series | 1AV |
| Supply Current | 18.5mA |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1AV12F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
